Part Details for DGL259MF-IBM by L-com Inc
Results Overview of DGL259MF-IBM by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DGL259MF-IBM Information
DGL259MF-IBM by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG |
Price & Stock for DGL259MF-IBM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70375267
|
RS | ADPT, AT MDM DB25M/DB9F LOW PR Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 / $6.8900 | RFQ |
US Tariff Estimator: DGL259MF-IBM by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DGL259MF-IBM
DGL259MF-IBM Part Data Attributes
|
|
DGL259MF-IBM
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGL259MF-IBM
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Board And Panel Mount, Male-Female
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Connector Type | Rectangular Connector Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male-Female | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Number of Contacts:Side 1 | 9 | |
| Number of Contacts:Side 2 | 9 | |
| Option | General Purpose | |
| Straight Connection | Yes |