Part Details for DH50106-M208C by Temex Ceramics
Overview of DH50106-M208C by Temex Ceramics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DH50106-M208C
DH50106-M208C CAD Models
DH50106-M208C Part Data Attributes
|
DH50106-M208C
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
DH50106-M208C
Temex Ceramics
Pin Diode, 100V V(BR), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | O-CXMW-F1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 120 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CXMW-F1 | |
Minority Carrier Lifetime-Nom | 0.19 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED |