Part Details for DH60035-M208F by Temex Ceramics
Overview of DH60035-M208F by Temex Ceramics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DH60035-M208F
DH60035-M208F CAD Models
DH60035-M208F Part Data Attributes
|
DH60035-M208F
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
DH60035-M208F
Temex Ceramics
Pin Diode, 25V V(BR), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | O-CXMW-F1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | LIMITER | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.23 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 120 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CXMW-F1 | |
Minority Carrier Lifetime-Nom | 0.025 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED |