Part Details for DH77100-54T10 by Temex Ceramics
Overview of DH77100-54T10 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DH77100-54T10
DH77100-54T10 CAD Models
DH77100-54T10 Part Data Attributes:
|
DH77100-54T10
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
DH77100-54T10
Temex Ceramics
Variable Capacitance Diode, High Frequency to S Band, 18pF C(T), 12V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Nom | 18 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for DH77100-54T10
This table gives cross-reference parts and alternative options found for DH77100-54T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH77100-54T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DH77100-54 | HF-S BAND, 18pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3 | Rakon Limited | DH77100-54T10 vs DH77100-54 |
DH77100-54T10 | HF-S BAND, 18pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3 | Rakon Limited | DH77100-54T10 vs DH77100-54T10 |