Part Details for DHG20C1200PB by IXYS Corporation
Results Overview of DHG20C1200PB by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DHG20C1200PB Information
DHG20C1200PB by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DHG20C1200PB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DHG20C1200PB-ND
|
DigiKey | DIODE ARRAY GP 1200V 10A TO2203 Min Qty: 1 Lead time: 33 Weeks Container: Tube |
39 In Stock |
|
$4.7100 | Buy Now |
|
DISTI #
747-DHG20C1200PB
|
Mouser Electronics | Small Signal Switching Diodes 20 Amps 1200V RoHS: Compliant | 0 |
|
$2.5200 / $4.7100 | Order Now |
|
|
LCSC | Single Diodes RoHS | 10 |
|
$7.3083 / $7.7002 | Buy Now |
|
|
New Advantage Corporation | DHG20C1200PB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 246 |
|
$5.2100 / $5.6500 | Buy Now |
US Tariff Estimator: DHG20C1200PB by IXYS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DHG20C1200PB
DHG20C1200PB Part Data Attributes
|
|
DHG20C1200PB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DHG20C1200PB
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 1200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Freewheeling, Snubber Diode | |
| Application | Fast Soft Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2.38 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 70 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 70 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
DHG20C1200PB Frequently Asked Questions (FAQ)
-
The recommended gate drive voltage for the DHG20C1200PB is between 15V to 20V, with a minimum of 10V to ensure proper switching.
-
The thermal resistance of the DHG20C1200PB can be calculated using the junction-to-case thermal resistance (RθJC) and the case-to-ambient thermal resistance (RθCA). The datasheet provides the RθJC value, and the RθCA value depends on the specific heat sink and cooling system used.
-
The maximum allowed dv/dt for the DHG20C1200PB is 10 kV/μs, as specified in the datasheet. Exceeding this value may lead to premature failure or reduced lifespan.
-
Yes, the DHG20C1200PB can be used in a parallel configuration, but it's essential to ensure that the devices are properly matched and that the gate drive signals are synchronized to prevent uneven current sharing.
-
The recommended snubber circuit for the DHG20C1200PB consists of a resistor (Rsn) and a capacitor (Csn) in series, connected between the drain and source terminals. The values of Rsn and Csn depend on the specific application and can be calculated using the device's characteristics and the desired switching frequency.