-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 2A, 800V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-DI208S_R2_00001
|
Mouser Electronics | Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE SURFACE MOUNT BRIDGE RECTIFIER RoHS: Compliant | 0 |
|
$0.1390 / $0.1660 | Order Now |
DISTI #
DI208S_R2_00001
|
Avnet Silica | Diode Rectifier Bridge Single 800V 2A 4-Pin SDIP Plastic T/R (Alt: DI208S_R2_00001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DI208S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI208S_R2_00001
PanJit Semiconductor
Bridge Rectifier Diode, 2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DI208S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI208S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W08G | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | DI208S_R2_00001 vs 2W08G |
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | DI208S_R2_00001 vs KBP08 |
RS206 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | DI208S_R2_00001 vs RS206 |
RS206L | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | DI208S_R2_00001 vs RS206L |
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | DI208S_R2_00001 vs KBP08 |
DI208S_T0_10001 | Bridge Rectifier Diode, 2A, 800V V(RRM), | PanJit Semiconductor | DI208S_R2_00001 vs DI208S_T0_10001 |
2W08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | DI208S_R2_00001 vs 2W08 |