Part Details for DIH-133 by Dionics Inc
Overview of DIH-133 by Dionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIH-133
DIH-133 CAD Models
DIH-133 Part Data Attributes
|
DIH-133
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DIH-133
Dionics Inc
Transistor Output SSR, 1-Channel, 500V Isolation, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIONICS-USA INC | |
Package Description | HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.8 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |