Part Details for DIL48/QFP64-1.03 ZIF-CS A33-1 by Dataman
Results Overview of DIL48/QFP64-1.03 ZIF-CS A33-1 by Dataman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIL48/QFP64-1.03 ZIF-CS A33-1 Information
DIL48/QFP64-1.03 ZIF-CS A33-1 by Dataman is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMP89FS60FG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/QFP64-P-1414-0.80A | |
| SFW24S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 24 Position, Top Entry Surface Mount, ZIF . | |
| F314-1A7H1-11030 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 30 position, With MYLAR |
Price & Stock for DIL48/QFP64-1.03 ZIF-CS A33-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AH1955
|
Newark | The Dataman Dil48/Qfp64-1.03 Zif-Cs A33-1 Is A Device Specific Adapter For Abov A33G526 In Lqfp64. |Dataman DIL48/QFP64-1.03 ZIF-CS A33-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$565.0000 | Buy Now |