DILM9-01(48VDC) by: Eaton Corporation

Part Details for DILM9-01(48VDC) by Eaton Corporation

Results Overview of DILM9-01(48VDC) by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DILM9-01(48VDC) Information

DILM9-01(48VDC) by Eaton Corporation is a Reed Relay.
Reed Relays are under the broader part category of Relays.

A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.

Price & Stock for DILM9-01(48VDC)

Part # Distributor Description Stock Price Buy
DISTI # DILM9-01-48VDC
TME Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 48VDC, 9A, DILM9 Min Qty: 1 0
  • 1 $64.3000
  • 5 $60.0100
  • 10 $55.7200
$55.7200 / $64.3000 RFQ

Part Details for DILM9-01(48VDC)

DILM9-01(48VDC) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DILM9-01(48VDC) by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DILM9-01(48VDC) by Eaton Corporation

Select Manufacturer
Which Manufacturer of DILM9-01(48VDC) would you like to use for your alert(s)?
  • Please alert me when DILM9-01(48VDC) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DILM9-01(48VDC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DILM9-01(48VDC) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DILM9-01(48VDC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DILM9-01(48VDC).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DILM9-01(48VDC) by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: