Part Details for DIN 464-M3-20 by Elesa+Ganter
Results Overview of DIN 464-M3-20 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIN 464-M3-20 Information
DIN 464-M3-20 by Elesa+Ganter is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
| BPBS8B96CAP2LF | Amphenol Communications Solutions | Din Accessory Cover set | |
| 71662-001LF | Amphenol Communications Solutions | Din Accessory Lock Frame |
Price & Stock for DIN 464-M3-20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DIN464-M3-20
|
TME | Knob, Ø: 12mm, Ext.thread: M3, 20mm, H: 7.5mm, steel, knurled Min Qty: 1 | 0 |
|
$1.8700 / $2.3600 | RFQ |