There are no models available for this part yet.
Overview of DIN-048RSC-RR1-KR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for DIN-048RSC-RR1-KR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05111559945
|
Avnet Americas | 80001384736 DIN-048RSC-RR1-KR=DIN/48P/R-SKT/A,B,&C/RA/3.18MM - Bulk (Alt: 05111559945) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-DIN048RSCRR1KR
|
Mouser Electronics | DIN 41612 Connectors DIN/48P/R-SKT/A,B,&C RA/3.18MMST/RET30AU RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
CAD Models for DIN-048RSC-RR1-KR by 3M Interconnect
Part Data Attributes for DIN-048RSC-RR1-KR by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
3M
|
Board Mounting Option
|
RETENTION CLIP
|
Body Breadth
|
0.417 inch
|
Body Depth
|
0.702 inch
|
Body Length
|
2.102 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED PBT-POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
40u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
DIN; UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DIN-048RSC-RR1-KR
This table gives cross-reference parts and alternative options found for DIN-048RSC-RR1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-048RSC-RR1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159-009-48-16-93-111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Amphenol FCi | DIN-048RSC-RR1-KR vs 5159-009-48-16-93-111 |
FUB-PP1750-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | DIN-048RSC-RR1-KR vs FUB-PP1750-5X72 |
208477150008049 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | DIN-048RSC-RR1-KR vs 208477150008049 |
DIN-048RSC-SR1-KR | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | DIN-048RSC-RR1-KR vs DIN-048RSC-SR1-KR |
DIN-048RSC-RR1-FJ | 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | DIN-048RSC-RR1-KR vs DIN-048RSC-RR1-FJ |
FUB-PP1772-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | DIN-048RSC-RR1-KR vs FUB-PP1772-5X72 |
FUB-PP1780-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | DIN-048RSC-RR1-KR vs FUB-PP1780-5X72 |
FUB-PP1757-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | DIN-048RSC-RR1-KR vs FUB-PP1757-5X72 |
DIN-048RSC-SR1-KR | 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | DIN-048RSC-RR1-KR vs DIN-048RSC-SR1-KR |
5159009481293111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Amphenol FCi | DIN-048RSC-RR1-KR vs 5159009481293111 |
Related Parts for DIN-048RSC-RR1-KR
-
650893-4Headers and Edge Type Connectors
-
ELM023200Terminals and Terminal Blocks
-
C7563X7S1H226M230LEFixed Capacitors
-
CRCW060320M0JPEAHRFixed Resistors
-
229969-1Assembly Items
-
9250A-104-RCFixed Inductors
-
HFJV1-E2450RLTelecom and Datacom Connectors
-
IRFR120ZTRPBFPower Field-Effect Transistors
-
SI9120DY-T1-E3Switching Regulator or Controllers