Part Details for DIN-96FR-L33-A2C2 by Adam Technologies Inc
Overview of DIN-96FR-L33-A2C2 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIN-96FR-L33-A2C2
DIN-96FR-L33-A2C2 CAD Models
DIN-96FR-L33-A2C2 Part Data Attributes:
|
DIN-96FR-L33-A2C2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DIN-96FR-L33-A2C2
Adam Technologies Inc
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.44 inch | |
Body Depth | 0.72 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for DIN-96FR-L33-A2C2
This table gives cross-reference parts and alternative options found for DIN-96FR-L33-A2C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-96FR-L33-A2C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2016H-2X03P | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | DIN-96FR-L33-A2C2 vs A2016H-2X03P |
CA-06CMD | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Circuit Assembly | DIN-96FR-L33-A2C2 vs CA-06CMD |
A2211H-2X03P | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | DIN-96FR-L33-A2C2 vs A2211H-2X03P |
A2016H-N-2X03P-C | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | DIN-96FR-L33-A2C2 vs A2016H-N-2X03P-C |
2066S60000 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Leoco USA Corp | DIN-96FR-L33-A2C2 vs 2066S60000 |
A2016H-N-2X03P-A | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | DIN-96FR-L33-A2C2 vs A2016H-N-2X03P-A |
DIN-96FR-L33-A2C1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | Adam Technologies Inc | DIN-96FR-L33-A2C2 vs DIN-96FR-L33-A2C1 |
A2016H-N-2X03P-B | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | DIN-96FR-L33-A2C2 vs A2016H-N-2X03P-B |
H2000-2-06 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | DIN-96FR-L33-A2C2 vs H2000-2-06 |
MPVK-HB-2X03 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug | Morethanall Co Ltd | DIN-96FR-L33-A2C2 vs MPVK-HB-2X03 |