Part Details for MPVK-HB-2X03 by Morethanall Co Ltd
Overview of MPVK-HB-2X03 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MPVK-HB-2X03
MPVK-HB-2X03 CAD Models
MPVK-HB-2X03 Part Data Attributes:
|
MPVK-HB-2X03
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPVK-HB-2X03
Morethanall Co Ltd
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.205 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 6 |
Alternate Parts for MPVK-HB-2X03
This table gives cross-reference parts and alternative options found for MPVK-HB-2X03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPVK-HB-2X03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2016H-2X03P | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | MPVK-HB-2X03 vs A2016H-2X03P |
CA-06CMD | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Circuit Assembly | MPVK-HB-2X03 vs CA-06CMD |
A2211H-2X03P | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | MPVK-HB-2X03 vs A2211H-2X03P |
A2016H-N-2X03P-C | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | MPVK-HB-2X03 vs A2016H-N-2X03P-C |
2066S60000 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Leoco USA Corp | MPVK-HB-2X03 vs 2066S60000 |
DIN-96FR-L33-A2C2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | Adam Technologies Inc | MPVK-HB-2X03 vs DIN-96FR-L33-A2C2 |
A2016H-N-2X03P-A | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | MPVK-HB-2X03 vs A2016H-N-2X03P-A |
DIN-96FR-L33-A2C1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | Adam Technologies Inc | MPVK-HB-2X03 vs DIN-96FR-L33-A2C1 |
A2016H-N-2X03P-B | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | MPVK-HB-2X03 vs A2016H-N-2X03P-B |
H2000-2-06 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | MPVK-HB-2X03 vs H2000-2-06 |