| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DL10-393D-4 | Electron Products Inc | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.039uF, | DL10-393D vs DL10-393D-4 |
| DL10-393D-2 | Electron Products Inc | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.039uF, | DL10-393D vs DL10-393D-2 |
| DL10-393D-6 | Electron Products Inc | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.039uF, | DL10-393D vs DL10-393D-6 |
| DL10-393D-3 | Electron Products Inc | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.039uF, | DL10-393D vs DL10-393D-3 |
| DL10-393D-1 | Electron Products Inc | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.039uF, | DL10-393D vs DL10-393D-1 |
Part Details for DL10-393D by Electron Products Inc
Results Overview of DL10-393D by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL10-393D Information
DL10-393D by Electron Products Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV840MADL10DBVR | Texas Instruments | Low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125 | |
| TPS3899DL10DSER | Texas Instruments | Nanopower supervisor with programmable sense and reset delay 6-WSON -40 to 125 | |
| LM393DRE4 | Texas Instruments | Dual Differential Comparator 8-SOIC 0 to 70 |
US Tariff Estimator: DL10-393D by Electron Products Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DL10-393D Part Data Attributes
|
|
DL10-393D
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DL10-393D
Electron Products Inc
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.039uF,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Capacitance | 0.039 µF | |
| Capacitor Type | Film Capacitor | |
| Diameter | 12.7 Mm | |
| Dielectric Material | Polyester | |
| Length | 28.575 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 360 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Reference Standard | Mil-C-18312 | |
| Surface Mount | No | |
| Terminal Shape | Wire |
Alternate Parts for DL10-393D
This table gives cross-reference parts and alternative options found for DL10-393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL10-393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.