Part Details for DL1206-R10 by FerroCore
Results Overview of DL1206-R10 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL1206-R10 Information
DL1206-R10 by FerroCore is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DL1206-R10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DL1206-0.1
|
TME | Inductor: ferrite, SMD, 1206, 0.1uH, 250mA, R: 250mΩ, A: 3.2mm Min Qty: 10 | 5259 |
|
$0.0260 / $0.0880 | Buy Now |