There are no models available for this part yet.
Overview of DL4737A by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Automotive
CAD Models for DL4737A by Formosa Microsemi Co Ltd
Part Data Attributes for DL4737A by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
VOLTAGE REGULATOR DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
34 mA
|
Alternate Parts for DL4737A
This table gives cross-reference parts and alternative options found for DL4737A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4737A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZS4737A-H | Zener Diode, 7.5V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4737A vs ZS4737A-H |
ZGFM107V5B-M | Zener Diode, 7.5V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4737A vs ZGFM107V5B-M |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | DL4737A vs 1N4737A |
ZM4737AL2 | Zener Diode, 7.5V V(Z), 5%, 1W, | Taiwan Semiconductor | DL4737A vs ZM4737AL2 |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | DL4737A vs 1N4737A |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4737A vs 1N4737A |
DL4737A | Zener Diode, 7.5V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | DL4737A vs DL4737A |
ZGFM107V5B-M-H | Zener Diode, 7.5V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4737A vs ZGFM107V5B-M-H |