Datasheets
ZS4737A-H by: Formosa Microsemi Co Ltd

Zener Diode, 7.5V V(Z), 5%, 1W,

Part Details for ZS4737A-H by Formosa Microsemi Co Ltd

Overview of ZS4737A-H by Formosa Microsemi Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for ZS4737A-H

ZS4737A-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZS4737A-H Part Data Attributes

ZS4737A-H Formosa Microsemi Co Ltd
Buy Now Datasheet
Compare Parts:
ZS4737A-H Formosa Microsemi Co Ltd Zener Diode, 7.5V V(Z), 5%, 1W,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 4 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1 W
Reference Voltage-Nom 7.5 V
Surface Mount YES
Technology ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 34 mA

Alternate Parts for ZS4737A-H

This table gives cross-reference parts and alternative options found for ZS4737A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZS4737A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL4737A Zener Diode, 7.5V V(Z), 5%, 1W, Formosa Microsemi Co Ltd ZS4737A-H vs DL4737A
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, JGD Semiconductors Co Ltd ZS4737A-H vs 1N4737A
ZGFM107V5B-M-H Zener Diode, 7.5V V(Z), 5%, 1W Formosa Microsemi Co Ltd ZS4737A-H vs ZGFM107V5B-M-H
ZM4737AL2 Zener Diode, 7.5V V(Z), 5%, 1W, Taiwan Semiconductor ZS4737A-H vs ZM4737AL2
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Galaxy Microelectronics ZS4737A-H vs 1N4737A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZS4737A-H by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZS4737A-H by Formosa Microsemi Co Ltd

  • Please alert me when ZS4737A-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZS4737A-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZS4737A-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZS4737A-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZS4737A-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZS4737A-H by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: