Select Manufacturer to View DL4739 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Galaxy Semi-Conductor Co Ltd | Zener Diode, 9.1V V(Z), 10%, 1W, |
|
View Details | |
| Shenzhen Heketai Electronics Co Ltd | Glass MELF Zener diode in LL-41 package, available in voltage range 3.3V to 100V, with power dissipation up to 1W, suitable for surface mount applications, featuring high temperature soldering resistance and low dynamic impedance.Glass MELF Zener diode in LL-41 package, available in voltage range 3.3V to 100V, with power dissipation up to 1W, suitable for surface mount applications, featuring high temperature soldering resistance and low dynamic impedance.Glass MELF Zener diode in LL-41 package, available in voltage range 3.3V to 100V, with power dissipation up to 1W, suitable for surface mount applications, featuring high temperature soldering resistance and low dynamic impedance.Glass MELF Zener diode in LL-41 package with wide voltage range, available from 3.3V to 100V, suitable for surface mount applications, featuring high temperature soldering tolerance and low reverse current. |
|
View Details | |
| Luguang Electronic Technology Co Ltd | Zener Diode, Case Style : MELF; Pd (W) : 1; Vz (V) Min: -; Vz (V) Nom: 9.1; Vz (V) Max: -; Vz @lzt (mA): 28; Leakage Current IR (uA): 10; Leakage Current VR (V): 7 |
|
View Details | |
| Galaxy Microelectronics | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon |
|
View Details | |
| Daco Semiconductor Co Ltd | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional |
|
View Details | |
| FCI Semiconductor | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional |
|
View Details | |
| HY Electronic Corp | Zener Diode |
|
View Details | |
| Micro Commercial Components | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional |
|
View Details |