Part Details for DL4743A by WEITRON INTERNATIONAL CO., LTD.
Overview of DL4743A by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DL4743A
DL4743A CAD Models
DL4743A Part Data Attributes:
|
DL4743A
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
DL4743A
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 13V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for DL4743A
This table gives cross-reference parts and alternative options found for DL4743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4743AA0G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | DL4743A vs 1N4743AA0G |
ZS4743A-H | Zener Diode, 13V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4743A vs ZS4743A-H |
1N4743AA1G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | DL4743A vs 1N4743AA1G |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | DL4743A vs 1N4743A |
1N4743AA1 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | DL4743A vs 1N4743AA1 |
DL4743A | Zener Diode, 13V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4743A vs DL4743A |
1N4743AB0 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | DL4743A vs 1N4743AB0 |
1N4743AB0G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | DL4743A vs 1N4743AB0G |
1N4743AR0 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | DL4743A vs 1N4743AR0 |
1N4743AR1G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | DL4743A vs 1N4743AR1G |