There are no models available for this part yet.
Overview of DL4745A by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for DL4745A by Formosa Microsemi Co Ltd
Part Data Attributes for DL4745A by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
VOLTAGE REGULATOR DIODE
|
Dynamic Impedance-Max
|
16 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
15.5 mA
|
Alternate Parts for DL4745A
This table gives cross-reference parts and alternative options found for DL4745A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4745A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | DL4745A vs 1N4745A |
DL4745A | Zener Diode, 16V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | DL4745A vs DL4745A |
1N4745AR1G | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | DL4745A vs 1N4745AR1G |
1N4745AA1G | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | DL4745A vs 1N4745AA1G |
1N4745AA0G | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | DL4745A vs 1N4745AA0G |
ZS4745A-H | Zener Diode, 16V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4745A vs ZS4745A-H |
1N4745AR1 | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | DL4745A vs 1N4745AR1 |
1N4745AB0 | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | DL4745A vs 1N4745AB0 |
1N4745AA1 | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | DL4745A vs 1N4745AA1 |
ZGFM1016B-M-H | Zener Diode, 16V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4745A vs ZGFM1016B-M-H |