Part Details for ZGFM1016B-M-H by Formosa Microsemi Co Ltd
Overview of ZGFM1016B-M-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ZGFM1016B-M-H
ZGFM1016B-M-H CAD Models
ZGFM1016B-M-H Part Data Attributes
|
ZGFM1016B-M-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZGFM1016B-M-H
Formosa Microsemi Co Ltd
Zener Diode, 16V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for ZGFM1016B-M-H
This table gives cross-reference parts and alternative options found for ZGFM1016B-M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGFM1016B-M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4745A | Zener Diode, 16V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | ZGFM1016B-M-H vs 1N4745A |
1N4745AA0G | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | ZGFM1016B-M-H vs 1N4745AA0G |
1N4745AA1G | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | ZGFM1016B-M-H vs 1N4745AA1G |
1N4745AR0 | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | ZGFM1016B-M-H vs 1N4745AR0 |
1N4745AA1 | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | ZGFM1016B-M-H vs 1N4745AA1 |
DL4745A | Zener Diode, 16V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZGFM1016B-M-H vs DL4745A |
1N4745AB0 | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | ZGFM1016B-M-H vs 1N4745AB0 |
1N4745AB0G | Zener Diode, 16V V(Z), 5%, 1W | Taiwan Semiconductor | ZGFM1016B-M-H vs 1N4745AB0G |
ZS4745A-H | Zener Diode, 16V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZGFM1016B-M-H vs ZS4745A-H |
ZM4745AL2 | Zener Diode, 16V V(Z), 5%, 1W, | Taiwan Semiconductor | ZGFM1016B-M-H vs ZM4745AL2 |