| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DL6-393D | Electron Products Inc | Check for Price | Film Capacitor, Polyester, 600V, 5% +Tol, 5% -Tol, 0.039uF, | DL6-393D-3 vs DL6-393D |
| DL3J393J | American Capacitor Corporation | Check for Price | Film Capacitor, Polyester, 600V, 5% +Tol, 5% -Tol, 0.039uF, | DL6-393D-3 vs DL3J393J |
| DL6-393D-6 | Electron Products Inc | Check for Price | Film Capacitor, Polyester, 600V, 5% +Tol, 5% -Tol, 0.039uF, | DL6-393D-3 vs DL6-393D-6 |
Part Details for DL6-393D-3 by Electron Products Inc
Results Overview of DL6-393D-3 by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL6-393D-3 Information
DL6-393D-3 by Electron Products Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: DL6-393D-3 by Electron Products Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DL6-393D-3 Part Data Attributes
|
|
DL6-393D-3
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DL6-393D-3
Electron Products Inc
Film Capacitor, Polyester, 600V, 5% +Tol, 5% -Tol, 0.039uF,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Capacitance | 0.039 µF | |
| Capacitor Type | Film Capacitor | |
| Diameter | 7.925 Mm | |
| Dielectric Material | Polyester | |
| Length | 23.825 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 230 V | |
| Rated (DC) Voltage (URdc) | 600 V | |
| Reference Standard | Mil-C-18312 | |
| Surface Mount | No | |
| Terminal Shape | Wire |
Alternate Parts for DL6-393D-3
This table gives cross-reference parts and alternative options found for DL6-393D-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL6-393D-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.