Part Details for DLC30B05SH1R1B101WT by Dalian Dlicap Corporation
Overview of DLC30B05SH1R1B101WT by Dalian Dlicap Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DLC30B05SH1R1B101WT
DLC30B05SH1R1B101WT CAD Models
DLC30B05SH1R1B101WT Part Data Attributes
|
DLC30B05SH1R1B101WT
Dalian Dlicap Corporation
Buy Now
Datasheet
|
Compare Parts:
DLC30B05SH1R1B101WT
Dalian Dlicap Corporation
Ceramic Capacitor, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, SH, -330/+60ppm/Cel TC, 0.0000011uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DALIAN CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2 mm | |
Manufacturer Series | DLC30B-SH(100V,LOW) | |
Negative Tolerance | 9.0909% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 9.0909% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DLC30B-SH(100V,LOW) | |
Size Code | 0805 | |
Temperature Characteristics Code | SH | |
Temperature Coefficient | -330+/-60ppm/Cel ppm/°C | |
Width | 1.2 mm |