Part Details for DLG100PS12 by XP Power
Results Overview of DLG100PS12 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLG100PS12 Information
DLG100PS12 by XP Power is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DLG100PS12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-1069-ND
|
DigiKey | LED DRVR CC/CV AC-DC 8.3A 12V Min Qty: 300 Container: Box |
0 Box |
|
$59.9761 | Buy Now |
|
DISTI #
209-DLG100PS12
|
Mouser Electronics | LED Power Supplies LED DRIVER, AC-DC, 100W RoHS: Compliant | 0 |
|
$66.7500 | Order Now |
|
DISTI #
70808151
|
RS | POWER SUPPLY AC-DC LED SUPPLY CC/CV AC/DC 8.5-12V Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9700 | RFQ |