Part Details for DLMSPM-4-01 by Essentra Components
Results Overview of DLMSPM-4-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLMSPM-4-01 Information
DLMSPM-4-01 by Essentra Components is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DLMSPM-4-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM9945
|
Newark | Pcb Mounting, Nylon 6.6, 3.175Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:6.35Mm, External Width:3.175Mm, Product Range:- Rohs Compliant: Na |Essentra Components DLMSPM-4-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1390 / $0.2470 | Buy Now |
|
DISTI #
RP852-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28793 In Stock |
|
$0.1444 / $0.2900 | Buy Now |
|
DISTI #
144-DLMSPM-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc RoHS: Compliant | 18099 |
|
$0.1270 / $0.2400 | Buy Now |
|
|
Future Electronics | DLMSPM Series Natural Nylon 0.250 inch Dual Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 35050Bag |
|
$0.0521 / $0.0593 | Buy Now |
|
|
Bisco Industries | 18 |
|
Buy Now | ||
|
DISTI #
RICDLMSPM-4-01
|
Heilind Electronics | CB SptDual LckNatural1/4 in Spc CB Support Dual Lock Natural | Americas - 15354 in Stock |
|
$0.1073 / $0.1371 | Buy Now |
|
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.4 mm (0.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: Mexico RoHS: Compliant |
26617 In Stock |
|
$0.1031 / $0.1272 | Buy Now |
|
DISTI #
88118624
|
Verical | Dual Locking Mini Support Post Min Qty: 1000 Package Multiple: 1000 Date Code: 2504 | Americas - 26617 |
|
$0.1232 / $0.1496 | Buy Now |
|
DISTI #
RICDLMSPM-4-01
|
DB Roberts | CB SptDual LckNatural1/4 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
|
Master Electronics | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.4 mm (0.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: Mexico RoHS: Compliant |
26617 In Stock |
|
$0.1031 / $0.1272 | Buy Now |