Part Details for DLP-FPGA by Futuretech Components
Results Overview of DLP-FPGA by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLP-FPGA Information
DLP-FPGA by Futuretech Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLP650LNIRFYL | Texas Instruments | DLP 0.65 NIR WXGA S450 DMD 149-CLGA 0 to 70 | |
| CDCDLP223PW | Texas Instruments | 3.3V Clock Synthesizer for DLP Systems 20-TSSOP -40 to 85 | |
| DS32EL0421SQX/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Serializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 |