Part Details for DLP05LC-7 by Diodes Incorporated
Overview of DLP05LC-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLP05LC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TVS 6.0V 300W UNI-DIR SOT-23 | 225 |
|
$0.1140 / $0.1710 | Buy Now |
Part Details for DLP05LC-7
DLP05LC-7 CAD Models
DLP05LC-7 Part Data Attributes
|
DLP05LC-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DLP05LC-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DLP05LC-7
This table gives cross-reference parts and alternative options found for DLP05LC-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP05LC-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN042Y3 | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN | California Micro Devices | DLP05LC-7 vs PACDN042Y3 |
SLVU2.8.TC | Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | DLP05LC-7 vs SLVU2.8.TC |
ESDA5V3L | DUAL TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | DLP05LC-7 vs ESDA5V3L |
SL05T3G | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | onsemi | DLP05LC-7 vs SL05T3G |
PACDN042YB3R | Surge protectorArrays, SC-70, 3 Lead, 1.25x2, 3000-REEL | onsemi | DLP05LC-7 vs PACDN042YB3R |
PSOT05LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | DLP05LC-7 vs PSOT05LC |
PACDN042Y3/R | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, SMT, 3 PIN | onsemi | DLP05LC-7 vs PACDN042Y3/R |
MMBZ6V2AL-7-F | Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DLP05LC-7 vs MMBZ6V2AL-7-F |
SL05T1 | ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | DLP05LC-7 vs SL05T1 |
MMBZ6V2ALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | DLP05LC-7 vs MMBZ6V2ALT1G |