Part Details for DLPC3426ZVB by Texas Instruments
Results Overview of DLPC3426ZVB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLPC3426ZVB Information
DLPC3426ZVB by Texas Instruments is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLPC3426ZVB | Texas Instruments | DLP® display controller for DLP230NP (0.23 1080p) DMD 176-NFBGA -30 to 85 |
Price & Stock for DLPC3426ZVB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DLPC3426ZVBTR-ND
|
DigiKey | DLP DISPLAY CONTROLLER FOR DLP23 Min Qty: 260 Container: Tape & Reel |
0 Tape & Reel |
|
$10.8031 | Buy Now |
|
DISTI #
595-DLPC3426ZVB
|
Mouser Electronics | Display Drivers & Controllers DLP®, display con troller for DLP230N RoHS: Compliant | 249 |
|
$10.1600 / $16.1900 | Buy Now |
|
DISTI #
595-DLPC3426ZVB
|
Mouser Electronics | Display Drivers & Controllers DLP®, display con troller for DLP230N RoHS: Compliant | 249 |
|
$10.1600 / $16.1900 | Buy Now |
|
|
Vyrian | 24-Bit, 1920 X 1080 Pixels, CMOS, PBGA176 | 3933 |
|
RFQ |
US Tariff Estimator: DLPC3426ZVB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLPC3426ZVB
DLPC3426ZVB Part Data Attributes
|
|
DLPC3426ZVB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC3426ZVB
Texas Instruments
24-Bit, 1920 X 1080 Pixels, CMOS, PBGA176
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | ||
| Bit Size | 24 | |
| Bus Compatibility | I2c, Spi | |
| Clock Frequency-Max | 24.002 Mhz | |
| Display Configuration | 1920 X 1080 Pixels | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B176 | |
| JESD-609 Code | e1 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA176,15X15,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 1.155 V | |
| Supply Voltage-Min | 1.045 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Display Controller, Dlp |
DLPC3426ZVB Frequently Asked Questions (FAQ)
-
The maximum operating temperature of the DLPC3426ZVB is 85°C (junction temperature) and 70°C (ambient temperature), as per the datasheet. However, it's recommended to operate within a temperature range of 0°C to 60°C for optimal performance and reliability.
-
Proper power sequencing is crucial for the DLPC3426ZVB. Ensure that the power supplies are sequenced as follows: VCCIO, VCC, VPLL, and then VDDA. Also, ensure that the supplies are ramped up and down slowly (typically within 10ms) to prevent damage.
-
TI recommends following a 4-layer PCB stack-up with a solid ground plane, and ensuring a minimum of 10mil spacing between the DLPC3426ZVB and other components. Additionally, use a thermal relief pattern on the PCB to improve heat dissipation.
-
Optimize memory usage by using the DLPC3426ZVB's internal memory compression, and by carefully selecting the pixel clock frequency, display resolution, and color depth. Additionally, consider using external memory for storing image data and reducing the internal memory usage.
-
The DLPC3426ZVB is designed to work with TI's DLP(R) Discovery(TM) 4100 DMD. However, with proper customization and characterization, it's possible to use the DLPC3426ZVB with a custom DMD. Contact TI support for guidance on custom DMD integration.