Part Details for DLPC8444AMD by Texas Instruments
Results Overview of DLPC8444AMD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLPC8444AMD Information
DLPC8444AMD by Texas Instruments is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DLPC8444AMD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DLPC8444AMD
|
Mouser Electronics | Display Drivers & Controllers DLP display controll er for DLP472NP (0. RoHS: Compliant | 0 |
|
$54.4400 | Order Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 1040 |
|
$29.2810 | RFQ |
US Tariff Estimator: DLPC8444AMD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DLPC8444AMD Part Data Attributes
|
|
DLPC8444AMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC8444AMD
Texas Instruments
24-Bit, 3840 X 2160 Pixels, CMOS, PBGA484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | ||
| Bit Size | 24 | |
| Bus Compatibility | I2c; Spi; Uart; Usb | |
| Clock Frequency-Max | 40 Mhz | |
| Display Configuration | 3840 X 2160 Pixels | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B484 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA484,25X42,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 250 | |
| Seated Height-Max | 0.876 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max | 0.84 V | |
| Supply Voltage-Min | 0.76 V | |
| Supply Voltage-Nom | 0.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.405 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Display Controller, Dlp |