Part Details for DM-313 by Labfacility Limited
Results Overview of DM-313 by Labfacility Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
DM-313 Information
DM-313 by Labfacility Limited is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for DM-313
DM-313 CAD Models
DM-313 Part Data Attributes
|
|
DM-313
Labfacility Limited
Buy Now
Datasheet
|
Compare Parts:
DM-313
Labfacility Limited
RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | 1.20 X 4 Mm, Package-2 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 500 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Shape/Style | Rectangular | |
| R0-Nom | 100 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Rtd,Platinum | |
| Surface Mount | No | |
| Termination Type | Solder |