Part Details for DM-COP8-20D by Texas Instruments
Results Overview of DM-COP8-20D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM-COP8-20D Information
DM-COP8-20D by Texas Instruments is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| COP8CBR9IMT8/NOPB | Texas Instruments | 8-Bit CMOS Flash Microcontroller with 32k Memory, Virtual EEPROM, 10-Bit A/D and 2.7V to 2.9V Brown 48-TSSOP -40 to 85 | |
| COP8SDR9HVA8/63SN | Texas Instruments | 8-Bit CMOS Flash Microcontroller with 32k Memory, 1k RAM, Virtual EEPROM, and No Brownout 44-PLCC | |
| COP8CCR9IMT8/63SN | Texas Instruments | 8-Bit CMOS Flash Microcontroller with 32k Memory, Virtual EEPROM, 10-Bit A/D and 4.17V to 4.5V Brow 48-TSSOP |