Part Details for DM0230-1/2B by Essentra Components
Results Overview of DM0230-1/2B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM0230-1/2B Information
DM0230-1/2B by Essentra Components is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DM0230-1/2B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DM0230-1/2B-ND
|
DigiKey | DM0230-1/2B Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
|
DISTI #
144-DM0230-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 0.230 ID 0.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.0950 / $0.1900 | Order Now |
|
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 5.8 mm (0.230 in) - in)side Height - 12.7 mm (0.500 in) - Temperature Range - 218.3 °C (425 °F) COO: United States RoHS: Compliant | 0 |
|
$0.0719 / $0.1083 | Buy Now |
|
DISTI #
RICDM0230-1/2B
|
DB Roberts | 0.230 ID 0.500 LENGTHPVC DIP Y | 0 |
|
RFQ |