Part Details for DM1000-1/2D by Essentra Components
Results Overview of DM1000-1/2D by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM1000-1/2D Information
DM1000-1/2D by Essentra Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DM1000-1/2D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DM1000-1/2D-ND
|
DigiKey | DM1000-1/2D Min Qty: 2500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2262 | Buy Now |
|
DISTI #
144-DM1000-1/2D
|
Mouser Electronics | Conduit Fittings & Accessories 1.000 ID 0.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.2050 / $0.3700 | Order Now |
|
DISTI #
72926676
|
RS | FLEXIBLE END CAP, 1" ID, .50"H, YELLOW PVC Min Qty: 2500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3680 / $0.4090 | RFQ |
|
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 25.4 mm (1.000 in) - in)side Height - 12.7 mm (0.500 in) - Temperature Range - 218.3 °C (425 °F) COO: United States RoHS: Compliant | 0 |
|
$0.1611 / $0.2427 | Buy Now |
|
DISTI #
RICDM1000-1/2D
|
DB Roberts | 1.000 ID 0.500 LENGTHPVC DIP Y | 0 |
|
RFQ |