| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9150-25PC | AMD | Check for Price | Standard SRAM, 1KX4, 25ns, MOS, PDIP24 | DM100474D vs AM9150-25PC |
| F100474DCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX4, 25ns, CDIP24 | DM100474D vs F100474DCQM |
| UPB100474AD-7 | NEC Electronics America Inc | Check for Price | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, CERDIP-24 | DM100474D vs UPB100474AD-7 |
| IDT100A474S7DF | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 7ns, CDIP24 | DM100474D vs IDT100A474S7DF |
| MBM100474A-5CZ | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 1KX4, 5ns, TTL, CDIP24 | DM100474D vs MBM100474A-5CZ |
| 101A474S2.7DF | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 2.7ns, BICMOS, CDIP24 | DM100474D vs 101A474S2.7DF |
| AM9150-45/BUC | AMD | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CQCC28 | DM100474D vs AM9150-45/BUC |
| 100474S4DF | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 4ns, BICMOS, CDIP24 | DM100474D vs 100474S4DF |
| CY7C150-25DMB | Cypress Semiconductor | Check for Price | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24 | DM100474D vs CY7C150-25DMB |
| 10A474S3.5DF | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 3.5ns, BICMOS, CDIP24 | DM100474D vs 10A474S3.5DF |
Part Details for DM100474D by Texas Instruments
Results Overview of DM100474D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM100474D Information
DM100474D by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DM100474D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM100474D Part Data Attributes
|
|
DM100474D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM100474D
Texas Instruments
IC,SRAM,1KX4,BICMOS-ECL100,DIP,24PIN,CERAMIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 25 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 24 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx4 | |
| Output Characteristics | Open-Emitter | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.2 Ma | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DM100474D
This table gives cross-reference parts and alternative options found for DM100474D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM100474D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.