DM10151-P70
Foxconn
Description: D Type Connector, 9+9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle

Overview of DM10151-P70 by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DM10151-P70 by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM10151-P70 by Foxconn

DM10151-P70
Foxconn
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
1.239 inch
Body Depth
0.778 inch
Body Length
1.22 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
35 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
TEAL
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
4.064 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
18
Withdrawl Force-Min
.2085 N
Want to compare parts?
  1. DM10151-P70
    Foxconn
    D Type Connector, 9+9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
    VS

Alternate Parts for DM10151-P70

This table gives cross-reference parts and alternative options found for DM10151-P70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM10151-P70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM10151-P73 D Type Connector, 9+9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Foxconn DM10151-P70 vs DM10151-P73
DM10151-P72 D Type Connector, 9+9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Foxconn DM10151-P70 vs DM10151-P72

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM10151-P70 by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM10151-P70 by Foxconn

Select Manufacturer
Which Manufacturer of DM10151-P70 would you like to use for your alert(s)?
  • Please alert me when DM10151-P70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM10151-P70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM10151-P70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM10151-P70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM10151-P70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM10151-P70 by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: