Part Details for DM1625-1A by Essentra Components
Results Overview of DM1625-1A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM1625-1A Information
DM1625-1A by Essentra Components is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DM1625-1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DM1625-1A-ND
|
DigiKey | DM1625-1A Min Qty: 750 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
|
DISTI #
144-DM1625-1A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 704 |
|
$0.4210 / $0.7400 | Buy Now |
|
DISTI #
72926709
|
RS | ROUND END CAP, 1.625"ID, 1" H, BLACK PVC Min Qty: 750 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7000 | RFQ |
|
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 41.3 mm (1.625 in) - in)side Height 25.4 mm (1.000 in) - 176.7 °C (350 °F) COO: United States RoHS: Compliant | 0 |
|
$0.3501 / $0.5140 | Buy Now |
|
DISTI #
RICDM1625-1A
|
DB Roberts | 500 |
|
$0.5692 / $1.0289 | Buy Now |