Part Details for DM1937-1-1/2B by Essentra Components
Results Overview of DM1937-1-1/2B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM1937-1-1/2B Information
DM1937-1-1/2B by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DM1937-1-1/2B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DM1937-1-1/2B-ND
|
DigiKey | DM1937-1-1/2B Min Qty: 400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9007 | Buy Now |
|
DISTI #
144-DM1937-1-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 1.937IN ID 1.5IN LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.7870 / $1.3400 | Order Now |
|
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 49.2 mm (1.937 in) - in)side Height - 38.1 mm (1.500 in) - Temperature Range - 218.3 °C (425 °F) COO: United States RoHS: Compliant | 0 |
|
$0.6710 / $0.9970 | Buy Now |
|
DISTI #
RICDM1937-1-1/2B
|
DB Roberts | 1.937IN ID 1.5IN LENGTHPVC DIP | 0 |
|
RFQ |