-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1036
|
Newark | Sd Memory Card Connectors Rohs Compliant: Yes |Hirose(Hrs) DM1AA-SF-PEJ(82) Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1600 / $3.5600 | Buy Now |
DISTI #
H122401-CT-ND
|
DigiKey | CONN SD CARD PUSH-PUSH R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12567 In Stock |
|
$2.1543 / $3.9900 | Buy Now |
DISTI #
DM1AA-SF-PEJ(82)
|
Avnet Americas | Conn SD Card SKT 9 POS 2.5mm Solder ST SMD T/R 0.5A - Tape and Reel (Alt: DM1AA-SF-PEJ(82)) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.2250 / $2.5810 | Buy Now |
DISTI #
798-DM1AA-SF-PEJ82
|
Mouser Electronics | Memory Card Connectors CONN SD CARD PUSH-PUSH R/A SMD RoHS: Compliant | 2521 |
|
$2.1500 / $3.9800 | Buy Now |
|
Future Electronics | DM1 Series 9 Position 2.0 mm Height SMT SD Memory Card RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 44100Reel |
|
$2.2800 / $2.3500 | Buy Now |
|
Future Electronics | DM1 Series 9 Position 2.0 mm Height SMT SD Memory Card RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$3.0300 / $4.0600 | Buy Now |
DISTI #
HIRDM1AA-SF-PEJ(82)
|
Heilind Electronics | 609-0004-8-82 REEL | Americas - 3375 in Stock |
|
$2.4308 / $2.5080 | Buy Now |
|
Onlinecomponents.com | Memory Card Connector - SD - Push In / Push Out - 9 Contacts - Gold Contact Finish - Surface Mount, Right Angle - 450 Pcs. Per Reel. RoHS: Compliant |
450 On Order |
|
$2.0200 / $2.5800 | Buy Now |
|
Quest Components | PCB CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.098 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR | 580 |
|
$2.0361 / $3.7020 | Buy Now |
DISTI #
DM1AA-SF-PEJ(82)
|
Avnet Americas | Conn SD Card SKT 9 POS 2.5mm Solder ST SMD T/R 0.5A - Tape and Reel (Alt: DM1AA-SF-PEJ(82)) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.2250 / $2.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM1AA-SF-PEJ(82)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM1AA-SF-PEJ(82)
Hirose Electric Co Ltd
PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.114 inch | |
Body Depth | 1.2 inch | |
Body Length | 1.181 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DM1AA-SF-PEJ(82). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM1AA-SF-PEJ(82), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM1AA-SF-PEJ(92) | PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DM1AA-SF-PEJ(82) vs DM1AA-SF-PEJ(92) |
CL609-0004-8 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(82) vs CL609-0004-8 |
CL609-0004-8-31 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(82) vs CL609-0004-8-31 |
DM1AA-SF-PEJ(31) | PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DM1AA-SF-PEJ(82) vs DM1AA-SF-PEJ(31) |
CL609-0004-8-72 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(82) vs CL609-0004-8-72 |
DM1AA-SF-PEJ(22) | PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DM1AA-SF-PEJ(82) vs DM1AA-SF-PEJ(22) |