Part Details for DM21X7R104K25AL by KYOCERA Crystal Device Corporation
Overview of DM21X7R104K25AL by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM21X7R104K25AL
DM21X7R104K25AL CAD Models
DM21X7R104K25AL Part Data Attributes
|
DM21X7R104K25AL
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DM21X7R104K25AL
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | DM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | DM | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for DM21X7R104K25AL
This table gives cross-reference parts and alternative options found for DM21X7R104K25AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X7R104K25AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R104K25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | DM21X7R104K25AL vs DM21X7R104K25AC |
ATC0805X7R104KL1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 15% TC, 0.1uF, 0805 | American Technical Ceramics Corp | DM21X7R104K25AL vs ATC0805X7R104KL1AT |
0805X7R104K1NG1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Presidio Components Inc | DM21X7R104K25AL vs 0805X7R104K1NG1 |
CM21X7R104K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | DM21X7R104K25AL vs CM21X7R104K25AH |
B37941K0104K062 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | DM21X7R104K25AL vs B37941K0104K062 |
DM21X7R104K25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | DM21X7R104K25AL vs DM21X7R104K25KC |
0805J0250104KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | DM21X7R104K25AL vs 0805J0250104KXC |
ATC0805X7R104KL1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 15% TC, 0.1uF, 0805 | American Technical Ceramics Corp | DM21X7R104K25AL vs ATC0805X7R104KL1ST |
VCMS0805104K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Vatronics Technologies Limited | DM21X7R104K25AL vs VCMS0805104K025XB |
DM21X7R104K25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | DM21X7R104K25AL vs DM21X7R104K25KL |