Part Details for DM27128-45/B by LSI Corporation
Overview of DM27128-45/B by LSI Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for DM27128-45/B
DM27128-45/B CAD Models
DM27128-45/B Part Data Attributes
|
DM27128-45/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DM27128-45/B
LSI Corporation
UVPROM, 16KX8, 450ns, MOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM27128-45/B
This table gives cross-reference parts and alternative options found for DM27128-45/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM27128-45/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27C128-250V05 | UVPROM | Rochester Electronics LLC | DM27128-45/B vs D27C128-250V05 |
WS57C51B-55DMB | UVPROM, 16KX8, 55ns, CMOS, CDIP28, | Waferscale Integration Inc | DM27128-45/B vs WS57C51B-55DMB |
WS27C128L-12DMB | UVPROM, 16KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | DM27128-45/B vs WS27C128L-12DMB |
WS57C51B-70DMB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | DM27128-45/B vs WS57C51B-70DMB |
WS27C128F-12DMB | UVPROM, 16KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | DM27128-45/B vs WS27C128F-12DMB |
D27128-25 | UVPROM | Rochester Electronics LLC | DM27128-45/B vs D27128-25 |
D27C128-250V10 | UVPROM | Rochester Electronics LLC | DM27128-45/B vs D27C128-250V10 |
WS57C51B-55TMB | UVPROM, 16KX8, 55ns, CMOS, CDIP28, | Waferscale Integration Inc | DM27128-45/B vs WS57C51B-55TMB |