Part Details for DM2816A-350/B by LSI Corporation
Overview of DM2816A-350/B by LSI Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F350/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8607501EA. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DM2816A-350/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ |
Part Details for DM2816A-350/B
DM2816A-350/B CAD Models
DM2816A-350/B Part Data Attributes
|
DM2816A-350/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DM2816A-350/B
LSI Corporation
EEPROM, 2KX8, 350ns, Parallel, MOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Additional Feature | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for DM2816A-350/B
This table gives cross-reference parts and alternative options found for DM2816A-350/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2816A-350/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ52B13-350 | EEPROM, 2KX8, 350ns, Parallel, MOS, CDIP24 | LSI Corporation | DM2816A-350/B vs DQ52B13-350 |
AT28C16F-35DM/883 | EEPROM, 2KX8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | DM2816A-350/B vs AT28C16F-35DM/883 |
X2816ADM-35 | EEPROM, 2KX8, 350ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | DM2816A-350/B vs X2816ADM-35 |
XLE2816A-350P | EEPROM, 2KX8, 350ns, Parallel, NMOS, PDIP24, | Exel Microelectronics Inc | DM2816A-350/B vs XLE2816A-350P |
XLS2816A-350P | EEPROM, 2KX8, 350ns, Parallel, NMOS, PDIP24, | Exel Microelectronics Inc | DM2816A-350/B vs XLS2816A-350P |
XLE2816AP-350 | EEPROM, 2KX8, 350ns, Parallel, NMOS, PDIP24, | Exel Microelectronics Inc | DM2816A-350/B vs XLE2816AP-350 |
AT28C16-35DC | EEPROM, 2KX8, 350ns, Parallel, CMOS, CDIP24 | Atmel Corporation | DM2816A-350/B vs AT28C16-35DC |
X2816AD-35 | EEPROM, 2KX8, 350ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | DM2816A-350/B vs X2816AD-35 |
DE52B13H-350 | EEPROM, 2KX8, 350ns, Parallel, MOS, CDIP24 | LSI Corporation | DM2816A-350/B vs DE52B13H-350 |
X2816ADI-35 | EEPROM, 2KX8, 350ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | DM2816A-350/B vs X2816ADI-35 |