Part Details for DM320007 by Microchip Technology Inc
Results Overview of DM320007 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM320007 Information
DM320007 by Microchip Technology Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DM320007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68Y1110
|
Newark | Dev Board, Mcu+Fpu, Silicon Manufacturer:Microchip, No. Of Bits:32Bit, Silicon Family Name:Pic32Mz, Core Architecture:Pic, Core Sub-Architecture:Mips32, Silicon Core Number:Pic32Mz2048Efh144, Kit Contents:Dev Board Pic32Mz2048Efh144,rohs Compliant: Yes |Microchip DM320007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$177.0900 | Buy Now |
|
DISTI #
52Y6146
|
Newark | Dev Board, Mcu+Fpu, Silicon Manufacturer:Microchip, No. Of Bits:32Bit, Silicon Family Name:Pic32Mz, Core Architecture:Pic, Core Sub-Architecture:-, Silicon Core Number:Pic32Mz2048Efh144, Product Range:- Rohs Compliant: Na |Microchip DM320007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.6200 | Buy Now |
|
DISTI #
DM320007-ND
|
DigiKey | PIC32 STARTER KIT W/ FPU PIC32MZ Min Qty: 1 Lead time: 12 Weeks Container: Box |
55 In Stock |
|
$180.6200 | Buy Now |
|
DISTI #
DM320007
|
Avnet Americas | Development Board, PIC32MZ Embedded Connectivity EF Family MCU's, Non-Crypto Development - Boxed Product (Development Kits) (Alt: DM320007) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$171.5914 / $177.6047 | Buy Now |
|
DISTI #
579-DM320007
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC PIC32 Starter Kit with FPU (EF) RoHS: Compliant | 66 |
|
$177.0900 | Buy Now |
|
DISTI #
DM320007
|
Microchip Technology Inc | PIC32MZ Embedded Connectivity with FPU (EF) Starter Kit, Projected EOL: COO: China ECCN: 3A991.a.2 Lead time: 12 Weeks, 0 Days | In Stock: 212 and Alternates Available |
|
$177.0900 | Buy Now |
|
|
Future Electronics | PIC32MZ Embedded Connectivity w/ Floating Point Unit FPU (EF) Starter Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Kit | 0Kit |
|
$177.0900 / $185.9400 | Buy Now |
|
|
Onlinecomponents.com | Development Board - PIC32MZ Embedded Connectivity EF Family MCU's - Non-Crypto Development. RoHS: Compliant |
4 In Stock 176 Factory Stock |
|
$198.0500 | Buy Now |
|
DISTI #
51552401
|
Verical | PIC32MZ2048EFH144-I/PH/PIC32MZ2048EFM144-I/PH Microcontroller Starter Kit 200MHz CPU RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 4 |
|
$233.0000 | Buy Now |
|
DISTI #
30601923
|
Verical | PIC32MZ2048EFH144-I/PH/PIC32MZ2048EFM144-I/PH Microcontroller Starter Kit 200MHz CPU RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$192.5629 | Buy Now |