| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM368ZCEZ | Texas Instruments | Check for Price | CMOS, PBGA338 | DM368ZCEDZ vs DM368ZCEZ |
Part Details for DM368ZCEDZ by Texas Instruments
Results Overview of DM368ZCEDZ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM368ZCEDZ Information
DM368ZCEDZ by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DM368ZCEDZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DM368ZCEDZ-ND
|
DigiKey | IC SOC DIGITAL MEDIA 338NFBGA Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | Microprocessor Circuit, CMOS, PBGA338 | 6701 |
|
RFQ |
US Tariff Estimator: DM368ZCEDZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM368ZCEDZ Part Data Attributes
|
|
DM368ZCEDZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM368ZCEDZ
Texas Instruments
CMOS, PBGA338
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B338 | |
| JESD-609 Code | e1 | |
| Length | 13 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 338 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.3 Mm | |
| Supply Voltage-Max | 1.42 V | |
| Supply Voltage-Min | 1.28 V | |
| Supply Voltage-Nom | 1.35 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Media Soc |
Alternate Parts for DM368ZCEDZ
This table gives cross-reference parts and alternative options found for DM368ZCEDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM368ZCEDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.