Microcontrollers and Processors
DM3730CUS
Texas Instruments
Description: Digital Media Processor 423-FCCSP 0 to 90

Overview of DM3730CUS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for DM3730CUS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-33270-5-ND
DigiKey IC DGTL MEDIA PROCESSOR 423FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray 136
In Stock
  • 1 $43.0800
  • 10 $34.0960
  • 25 $31.8492
  • 90 $29.5357
  • 270 $28.1165
$28.1165 / $43.0800 Buy Now
DISTI # 595-DM3730CUS
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc RoHS: Compliant 120
  • 1 $31.9000
  • 10 $30.1900
  • 25 $29.3200
  • 90 $27.7900
$27.7900 / $31.9000 Buy Now
DISTI # C1S746204455517
Chip1Stop Microprocessors RoHS: Compliant pbFree: Yes 73
  • 1 $24.0000
$24.0000 Buy Now

CAD Models for DM3730CUS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DM3730CUS by Texas Instruments

DM3730CUS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423
Pin Count
423
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
54 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B423
JESD-609 Code
e1
Length
16 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
128
Number of Terminals
423
On Chip Data RAM Width
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA423,24X24,25
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
16384
Seated Height-Max
1.4 mm
Speed
800 MHz
Supply Current-Max
37 mA
Supply Voltage-Max
1.2 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.14 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. DM3730CUS
    Texas Instruments
    Digital Media Processor 423-FCCSP 0 to 90
    VS

Alternate Parts for DM3730CUS

This table gives cross-reference parts and alternative options found for DM3730CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3730CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM3715CUSA Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 105 Texas Instruments DM3730CUS vs AM3715CUSA
DM3725CUSD100 Digital Media Processor 423-FCCSP 0 to 0 Texas Instruments DM3730CUS vs DM3725CUSD100
AM3703CUS Sitara processor: Arm Cortex-A8, camera 423-FCCSP 0 to 90 Texas Instruments DM3730CUS vs AM3703CUS
AM3703CUSA Sitara processor: Arm Cortex-A8, camera 423-FCCSP -40 to 105 Texas Instruments DM3730CUS vs AM3703CUSA
AM3703CUS100 Sitara processor: Arm Cortex-A8, camera 423-FCCSP 0 to 90 Texas Instruments DM3730CUS vs AM3703CUS100
AM3715CUSD100 Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 90 Texas Instruments DM3730CUS vs AM3715CUSD100
DM3730CUSD100 Digital Media Processor 423-FCCSP -40 to 90 Texas Instruments DM3730CUS vs DM3730CUSD100
CFA1170C Microprocessor, CMOS, LSI Corporation DM3730CUS vs CFA1170C
DM3725CUS Digital Media Processor 423-FCCSP 0 to 0 Texas Instruments DM3730CUS vs DM3725CUS
AM3715CUS100 Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP 0 to 90 Texas Instruments DM3730CUS vs AM3715CUS100

Related Parts for DM3730CUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM3730CUS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM3730CUS by Texas Instruments

Select Manufacturer
Which Manufacturer of DM3730CUS would you like to use for your alert(s)?
  • Please alert me when DM3730CUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM3730CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM3730CUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM3730CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM3730CUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM3730CUS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: