Part Details for DM385AAAR11 by Texas Instruments
Overview of DM385AAAR11 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DM385AAAR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM385AAAR11-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 609FCBGA Min Qty: 8 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$38.1000 | Buy Now |
DISTI #
DM385AAAR11-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 609FCBGA Min Qty: 8 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$38.6277 | Buy Now |
|
Rochester Electronics | DM385 DaVinci Digital Media Processor RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$32.7000 / $38.4700 | Buy Now |
|
Ameya Holding Limited | IC DGTL MEDIA PROCESSOR 609FCBGA | 2695 |
|
RFQ |
Part Details for DM385AAAR11
DM385AAAR11 CAD Models
DM385AAAR11 Part Data Attributes
|
DM385AAAR11
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM385AAAR11
Texas Instruments
DaVinci Digital Media Processor 609-FCCSP 0 to 95
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-609 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B609 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 609 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA609,31X31,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.32 mm | |
Speed | 970 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DM385AAAR11
This table gives cross-reference parts and alternative options found for DM385AAAR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM385AAAR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM385AAARD21F | DaVinci Digital Media Processor 609-FCCSP -40 to 95 | Texas Instruments | DM385AAAR11 vs DM385AAARD21F |