Part Details for DM385AAARD21F by Texas Instruments
Overview of DM385AAARD21F by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DM385AAARD21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43546-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 609FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
35 In Stock |
|
$49.0404 / $53.9400 | Buy Now |
DISTI #
595-DM385AAARD21F
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Media Processor RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | 1193 |
|
RFQ |
Part Details for DM385AAARD21F
DM385AAARD21F CAD Models
DM385AAARD21F Part Data Attributes
|
DM385AAARD21F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM385AAARD21F
Texas Instruments
DaVinci Digital Media Processor 609-FCCSP -40 to 95
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA609,31X31,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B609 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 609 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA609,31X31,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.32 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DM385AAARD21F
This table gives cross-reference parts and alternative options found for DM385AAARD21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM385AAARD21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTDM8148CCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | DM385AAARD21F vs MTDM8148CCYE2 |
TMS320DM8127SCYED2 | DaVinci Digital Media Processor 684-FCBGA -40 to 90 | Texas Instruments | DM385AAARD21F vs TMS320DM8127SCYED2 |
TMS320DM8148SCYE2 | DaVinci Digital Media Processor 684-FCBGA | Texas Instruments | DM385AAARD21F vs TMS320DM8148SCYE2 |
DM388AAARD11F | DaVinci Digital Media Processor 609-FCCSP -40 to 90 | Texas Instruments | DM385AAARD21F vs DM388AAARD11F |
DM388AAARD21F | DaVinci Digital Media Processor 609-FCCSP -40 to 95 | Texas Instruments | DM385AAARD21F vs DM388AAARD21F |
DM388AAAR11F | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | Texas Instruments | DM385AAARD21F vs DM388AAAR11F |
AM3874CCYE100 | Sitara Processor 684-FCBGA 0 to 90 | Texas Instruments | DM385AAARD21F vs AM3874CCYE100 |
TMS320DM8148CCYE1 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | DM385AAARD21F vs TMS320DM8148CCYE1 |
AM3871CCYE100 | Sitara processor: Arm Cortex-A8, Ethernet 684-FCBGA 0 to 90 | Texas Instruments | DM385AAARD21F vs AM3871CCYE100 |
TMS320DM8127BCYE3 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | DM385AAARD21F vs TMS320DM8127BCYE3 |