Part Details for DM4M32SJ-20 by Ramtron International Corporation
Overview of DM4M32SJ-20 by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DM4M32SJ-20
DM4M32SJ-20 CAD Models
DM4M32SJ-20 Part Data Attributes
|
DM4M32SJ-20
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
DM4M32SJ-20
Ramtron International Corporation
Cache DRAM Module, 4MX32, 20ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | CACHE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for DM4M32SJ-20
This table gives cross-reference parts and alternative options found for DM4M32SJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM4M32SJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THM324000S-70 | IC 4M X 32 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | DM4M32SJ-20 vs THM324000S-70 |
THM324080AS-70 | IC 4M X 32 MULTI DEVICE DRAM MODULE, 70 ns, Dynamic RAM | Toshiba America Electronic Components | DM4M32SJ-20 vs THM324080AS-70 |
AK5324096WK-70 | DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | DM4M32SJ-20 vs AK5324096WK-70 |
THM324000SG-60 | IC 4M X 32 FAST PAGE DRAM MODULE, 60 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | DM4M32SJ-20 vs THM324000SG-60 |
THM324000SG-70 | IC 4M X 32 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | DM4M32SJ-20 vs THM324000SG-70 |