Part Details for DM5400N by Texas Instruments
Results Overview of DM5400N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM5400N Information
DM5400N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM5400N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM5400N
DM5400N Part Data Attributes
|
|
DM5400N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM5400N
Texas Instruments
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.177 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM5400N
This table gives cross-reference parts and alternative options found for DM5400N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5400N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54AC00FMQB | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 | DM5400N vs 54AC00FMQB |
| 5962G9651301VXX | Defense Logistics Agency | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | DM5400N vs 5962G9651301VXX |
| JM38510/33001B2A | National Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | DM5400N vs JM38510/33001B2A |
| 54F132L1M | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | DM5400N vs 54F132L1M |
| 74AC00FCXR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 | DM5400N vs 74AC00FCXR |
| UT54ACTS00EUQAH | Cobham PLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | DM5400N vs UT54ACTS00EUQAH |
| M38510R75001SDX | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 | DM5400N vs M38510R75001SDX |
| DM5400J | National Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | DM5400N vs DM5400J |
| 5962H9651201VXX | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 | DM5400N vs 5962H9651201VXX |
| DM5400J/883 | National Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | DM5400N vs DM5400J/883 |
DM5400N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DM5400N is 0°C to 70°C (32°F to 158°F). However, it can operate up to 85°C (185°F) with reduced performance and reliability.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, use a thermally conductive package, and follow proper PCB design and layout guidelines to minimize thermal resistance.
-
The maximum allowable voltage on the input pins of the DM5400N is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V for reliable operation.
-
To handle ESD protection for the DM5400N, it's recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, on the input pins. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
The recommended power-up sequence for the DM5400N is to apply the power supply voltage (VCC) before applying any input signals. This ensures that the internal circuitry is properly initialized and configured before processing input data.