Part Details for DM54180J by Texas Instruments
Results Overview of DM54180J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54180J Information
DM54180J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM54180J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM54180J
DM54180J Part Data Attributes
|
|
DM54180J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54180J
Texas Instruments
Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 56 Ma | |
| Propagation Delay (tpd) | 68 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM54180J
This table gives cross-reference parts and alternative options found for DM54180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/01901BCA | Teledyne e2v | Check for Price | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14 | DM54180J vs M38510/01901BCA |
| M38510/01901BCX | Texas Instruments | Check for Price | Parity Generator/Checker | DM54180J vs M38510/01901BCX |
| M38510/01901BCA | Lansdale Semiconductor Inc | Check for Price | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14 | DM54180J vs M38510/01901BCA |
| DM54180J/883 | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14 | DM54180J vs DM54180J/883 |
| M38510/01901BCX | Lansdale Semiconductor Inc | Check for Price | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14 | DM54180J vs M38510/01901BCX |
| SN74180J-00 | Texas Instruments | Check for Price | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14 | DM54180J vs SN74180J-00 |
| DM54180J | National Semiconductor Corporation | Check for Price | Parity Generator/Checker, TTL/H/L Series, 9-Bit, Configurable Output, TTL, CDIP14 | DM54180J vs DM54180J |