| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/32402B2X | Philips Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs M38510/32402B2X |
| JM38510/32402B2A | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | DM54LS241E vs JM38510/32402B2A |
| JD54LS241B2C | Teledyne HiRel | Check for Price | Bus Driver/Transceiver | DM54LS241E vs JD54LS241B2C |
| M38510/32402B2 | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs M38510/32402B2 |
| M38510/32402B2A | Teledyne HiRel | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs M38510/32402B2A |
| 54LS241/B2A | YAGEO Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs 54LS241/B2A |
| M38510/32402B2A | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs M38510/32402B2A |
| SN54LS241FK | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs SN54LS241FK |
| M38510/32402B2A | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs M38510/32402B2A |
| SNJ54LS241FK | Texas Instruments | Check for Price | Bus Driver, LS Series, 8-Func, 4-Bit, True Output, TTL, CQCC20 | DM54LS241E vs SNJ54LS241FK |
Part Details for DM54LS241E by Texas Instruments
Results Overview of DM54LS241E by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54LS241E Information
DM54LS241E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM54LS241E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 | 8822 |
|
RFQ |
US Tariff Estimator: DM54LS241E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM54LS241E Part Data Attributes
|
|
DM54LS241E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54LS241E
Texas Instruments
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for DM54LS241E
This table gives cross-reference parts and alternative options found for DM54LS241E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS241E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.